help desk software
DATA SHEET

EV20-2.0-02-0M8

Schaffner EMC

Common Mode Chokes Dual 820uH 10kHz 2A 38mOhm DCR Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
EV20-2.0-02-0M8
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Attenuation:
N/A
Family:
EV
Impedance:
N/A
Configuration:
Dual
Dimension:
22 x 17 x 26 mm
Common Mode Chokes Dual 820uH 10kHz 2A 38mOhm DCR Thru-Hole
Search Keywords:
EV2020020M8
IN STOCK: 629
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
100
$1.46
$146.000
250
$1.42
$355.000
500
$1.36
$680.000
1,000
$1.30
$1,300.000
2,500
$1.23
$3,075.000
5,000
$1.16
$5,800.000
7,500 +
$1.14
$8,550.000
Tools/3D Models
Product Guides