Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
EV28-2.0-02-11M
RoHS:
Yes
COO:
TH
Supplier Standard Pack
500
Package Type:
Configuration:
Dual
Impedance:
N/A
Family:
EV
Dimension:
30.2 x 22 x 35.7 mm
Attenuation:
N/A
Common Mode Chokes Dual 11mH 10kHz 2A 162mOhm DCR Thru-Hole
Search Keywords:
EV28200211M
IN STOCK:
366
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$5.307
$53.070
50
$3.066
$153.300
250
$2.571
$642.750
500
$2.438
$1,219.000
1,000
$2.292
$2,292.000
2,500
$2.269
$5,672.500
5,000
$2.246
$11,230.000
7,500
+
$2.224
$16,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
SDR0302-1R5ML
Inductor Power Wirewound 1.5uH 20% 100KHz 23Q-Factor Ferrite 1.9A 70mOhm DCR Automotive T/...
NP-07-BK
Black Nylon Locking Nut PG 7 / 1/4" NPT
CD07CA-BK
Black Nylon Elongated Thread Strain Relief Fitting PG 7 / 1/4
132121
RF Connector SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm 4-Hole Flange