Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN1394-6-05-11
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50 to 400 Hz
Operating Temperature:
-25 to 85 °C
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords:
FN139460511
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$50.69
$50.690
5
$49.94
$249.700
10
$46.38
$463.800
15
$45.92
$688.800
20
+
$40.43
$808.600
Product Guides