FN2010-10-06
Schaffner EMCPower Line Filter - Chassis - 10 A - 250 VAC - General Purpose - Quick Connect - 800 µH - 0.1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2010-10-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
N/A
Dimension:
64 x 29.3 mm
The FN2010-10-06 is a 1-phase 10A General Purpose Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter can be used to cover a broad range of usage and it offers a good size/amperage ratio.
Search Keywords:
FN20101006
IN STOCK:
222
Ships today, if you order in
On Order:
120
can ship 12/30/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$11.38
$56.900
25
$11.22
$280.500
60
$10.67
$640.200
120
$10.30
$1,236.000
300
$10.20
$3,060.000
540
$10.09
$5,448.600
1,020
+
$9.69
$9,883.800
Product Guides
CUSTOMERS
ALSO BOUGHT
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206036-2
Circular Connector - CPC Series 3 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
Q8F1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/F...