FN2010-20-06
Schaffner EMCPower Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2010-20-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 85 x 30.3 mm
The FN2010-20-06 is a single-stage general purpose EMI Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This Filter can be used to cover a broad range of usage and offers a good size/amperage ratio.
Search Keywords:
FN20102006
IN STOCK:
46
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$24.72
$24.720
10
$20.36
$203.600
25
$19.78
$494.500
50
$19.12
$956.000
100
$17.17
$1,717.000
250
$17.00
$4,250.000
500
+
$16.83
$8,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206136-1
CPC PLUG ASSEMBLY SIZE 23-7
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...