FN2020-10-07
Schaffner EMCPower Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2020-10-07
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
35 x 64 x 29.3 mm
Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords:
FN20201007
IN STOCK:
35
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$19.81
$19.810
5
$17.74
$88.700
10
$17.12
$171.200
15
$16.60
$249.000
30
$16.25
$487.500
45
$16.09
$724.050
60
+
$14.92
$895.200
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3116F8-4S
MIL Series Connector - 4 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
G6A-274P-ST15-US-DC12
Signal Relay 12VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
55PC0111-16-9
High Performance Cable 16AWG Tinned Copper White 600VAC
CD20DA-FE
EMI compatible standard strain relief fittings with feed-through suitable for cables with ...