FN2020-20-06
Schaffner EMCPower Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.15 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2020-20-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
30
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 85 x 30.3 mm
The FN2020-20-06 is a single-stage general purpose EMI Filter with high differential-mode attenuation. This Filter is designed for easy and fast chassis mounting and provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It can be used to cover a broad range of usage and offers a good size/amperage ratio.
Search Keywords:
FN20202006
IN STOCK:
534
Can Ship immediately
Manufacturer Stock:
30
can ship
10/28/24
Factory Lead-Time
10 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$25.23
$25.230
10
$21.36
$213.600
30
$21.02
$630.600
60
$20.15
$1,209.000
120
$19.38
$2,325.600
270
$19.18
$5,178.600
510
+
$18.99
$9,684.900
CUSTOMERS
ALSO BOUGHT
17757-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
240D10
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
RA877
Ring Tongue Terminal 16-22AWG Electrolytic Copper Red 24.63mm Electro Tin Bulk
CC20801X
Double Row Top Mounted Cover - Series 2 - 8 Terminals - 01X Print Style - Clear.