FN2020-20-08
Schaffner EMCPower Line Filter - 20 A - 250 VAC - EMI - RFI - Bolt & Nut - 600 µH - 0.15 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2020-20-08
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
30
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 85 x 30.3 mm
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN2020-20-08 power line filter from Schaffner is perfect for you! It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2020-20-08 power line filter has a threaded stud termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.
Search Keywords:
FN20202008
Possible Replacement options available. See Alternatives
IN STOCK:
51
Can Ship immediately
Manufacturer Stock:
7
can ship
12/6/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$30.27
$30.270
5
$28.63
$143.150
30
$26.98
$809.400
60
$24.22
$1,453.200
120
$23.98
$2,877.600
270
$23.74
$6,409.800
510
+
$23.50
$11,985.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1090QC3-28V
Series non-Relampable Neon-Incandescent Indicator Light -Incandescent - Amber - 28V
LELK1-1RS4-30452-25
AIRPAX 25 AMP DC BULLET BREAKER
D2H6
Solid Divider Wall for Wiring Duct - Lt Gray - 2" High - 6' Length - LF PVC
SPD05101
SPD05-10-1 (POWER SUPPLY)
F4X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 4"W x 2"H - 6' Length - LF PVC