FN2020-30-08
Schaffner EMCPower Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2020-30-08
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 113.5 x 45.4 mm
The SCHAFFNER EMC part FN2020-30-08 is a high-quality power line filter designed for general purpose EMI suppression. This filter efficiently reduces electromagnetic interference in a wide frequency range, from 0Hz to 400Hz. With a current rating of 30A and a voltage rating of 250VAC, it provides reliable protection for various electrical systems and equipment. The filter features a threaded stud flange mount design, allowing for easy and secure installation. Choose the FN2020-30-08 power line filter for effective EMI filtering and improved performance of your devices.
Search Keywords:
FN20203008
IN STOCK:
98
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$49.34
$49.340
5
$44.97
$224.850
20
$39.84
$796.800
40
$39.45
$1,578.000
60
$39.05
$2,343.000
100
$38.43
$3,843.000
260
+
$38.04
$9,890.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CA2-B0-34-640-121-C
2-pole - Handle - 40 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
2194
Bumper / Chassis Feet - 3/4" OD - 3/8" Height - 9/32" Recess Diameter - 3/16" Recess Depth...
PIC16F627-20/SO
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
08127
Fan Finger Guard - 254mm Dia - 9 Rings - Steel, Nickel Plated.
A7BS-206-S-1
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount