FN2020-6-06
Schaffner EMCPower Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2020-6-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
64 x 29.3 mm
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Search Keywords:
FN2020606
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
60
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$14.62
$73.100
25
$12.61
$315.250
60
$11.73
$703.800
120
$11.29
$1,354.800
300
$11.17
$3,351.000
540
$11.06
$5,972.400
1,020
+
$10.95
$11,169.000
Product Guides