FN2020B-6-06
Schaffner EMCPower Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2020B-6-06
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Solder
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount Medical
Search Keywords:
FN2020B606
IN STOCK:
93
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$19.46
$19.460
5
$16.66
$83.300
10
$16.07
$160.700
15
$15.82
$237.300
30
$15.39
$461.700
45
$15.23
$685.350
60
+
$14.05
$843.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TP920
Conn Test Probe Adapter Set ST Cable Mount 1 Port
NFM-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W - Medical
281-663
4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...
T18-D12
Chisel Tip - 1.2D - for FX-600,FX-8801,907/900M/913
PDRA-120-24
AC/DC Power Supply - 1 Output - PFC, DIN Rail - 24V@5A - 120W