FN2030-10-06
Schaffner EMCPower Line Filter - Chassis - 10 A - 250 VAC - Standard - Quick Connect - 8 mH - 0.47 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2030-10-06
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Chassis Mount10611
Maximum Voltage Rating:
25010609VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Solder Lug10616
Dimension:
85mm x 54mm x 30.310614mm
The FN2030-10-06 is a 10A/250VAC general purpose EMI Filter with high attenuation performance, energy efficiency and reliability designed for easy and fast chassis mounting. Provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour.
Search Keywords:
FN20301006
IN STOCK:
108
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$22.84
$22.840
10
$18.02
$180.200
25
$17.82
$445.500
50
$17.65
$882.500
100
$17.44
$1,744.000
250
$17.26
$4,315.000
500
+
$16.92
$8,460.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
FN2030-16-06
Power Line Filter - Chassis - 16 A - 250 VAC - Standard - Quick Connect - 4 mH - 1 µF.
THT-113-427-5
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
1-66400-0
Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.
FN2030B-16-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount Medi...
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...