FN2030-1-06
Schaffner EMCPower Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2030-1-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
64 x 24.3 mm
The SCHAFFNER EMC FN2030-1-06 is a highly reliable power line filter designed for general purpose electromagnetic interference (EMI) suppression. This filter is specifically engineered to effectively mitigate EMI across a wide frequency range, from 0Hz to 400Hz. The filter is capable of handling a maximum current of 1A and is rated for operating voltages up to 250VAC. It features solder lug terminals for easy installation and a robust flange mount design for secure and stable placement. With its exceptional performance and durable construction, the SCHAFFNER EMC FN2030-1-06 is an ideal choice for a wide range of applications requiring efficient EMI filtering.
Search Keywords:
FN2030106
IN STOCK:
9
Can Ship immediately
On Order:
300
can ship 12/19/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$18.08
$18.080
10
$15.68
$156.800
25
$15.02
$375.500
60
$14.45
$867.000
120
$12.91
$1,549.200
300
$12.79
$3,837.000
540
+
$12.66
$6,836.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base
SLS-24-048T
AC/DC Power Supply Single-OUT 24V 4.8A 9-Pin Case I-2
RA873
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin Bulk
769-103/021-000
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding fi...