FN2030-16-06
Schaffner EMCPower Line Filter - Chassis - 16 A - 250 VAC - Standard - Quick Connect - 4 mH - 1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2030-16-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 40.3 mm
The FN2030-16-06 is a single phase general purpose EMI Filter with high attenuation performance. This Filter is designed for easy and fast chassis mounting and provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series.
Search Keywords:
FN20301606
IN STOCK:
210
Ships today, if you order in
Manufacturer Stock:
120
can ship
11/25/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$26.56
$26.560
5
$21.37
$106.850
20
$21.14
$422.800
40
$20.93
$837.200
100
$20.67
$2,067.000
260
$20.24
$5,262.400
500
+
$19.42
$9,710.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
747238-4
25 MSFL PLUG RA 318 (IN,FM)
CDM-11
Conn Barrier Strip 22 POS 13.86mm Screw Panel Mount 30A
70-124-2
Conn Relay Socket SKT 11 POS Solder ST Panel Mount
FN2030-10-06
Power Line Filter - Chassis - 10 A - 250 VAC - Standard - Quick Connect - 8 mH - 0.47 µF.
1068010000
Conn Feed-Through Terminal Block 4 POS Screw T DIN Rail 24A