FN2030-20-06
Schaffner EMCPower Line Filter - Chassis - 20 A - 250 VAC - Standard - Quick Connect - 4 mH - 1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2030-20-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 40.3 mm
The FN2030-20-06 is a 1-stage general purpose EMI Filter with high attenuation performance. The power line filter is designed for easy and fast chassis mounting. This filter provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behavior. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series. The FN 2030 filter is also available as 2-stage filter (FN 2090 series) for very noisy environment.
Search Keywords:
FN20302006
IN STOCK:
208
Ships today, if you order in
Manufacturer Stock:
120
can ship
12/9/24
On Order:
780
can ship 7/14/25
Factory Lead-Time
52 Weeks
can ship
11/21/25
Quantity
Unit Price
Ext. Price
1
$29.35
$29.350
5
$24.02
$120.100
20
$23.66
$473.200
40
$23.31
$932.400
100
$22.96
$2,296.000
260
$22.61
$5,878.600
500
+
$21.86
$10,930.000
Product Guides
Product Changes