FN2030-30-08
Schaffner EMCPower Line Filter - Chassis - 30 A - 250 VAC - General Purpose - Screw - 2 mH - 1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2030-30-08
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 40.3 mm
The FN2030-30-08 is a 1-phase 30A General Purpose EMI Filter designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN2010 and FN2020 filter series.
Search Keywords:
FN20303008
IN STOCK:
58
Can Ship immediately
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$49.85
$49.850
5
$43.81
$219.050
20
$41.02
$820.400
40
$40.61
$1,624.400
60
$40.21
$2,412.600
100
$39.81
$3,981.000
260
+
$39.41
$10,246.600
Product Guides
CUSTOMERS
ALSO BOUGHT
UF15KC12-BTHR
AC Fan Ball Bearing 115V 0.34A 38W 60Hz 3400RPM 293CFM 60dB Flange Mount
MS3367-4-0
Cable Tie - Nylon Material - Maximum Bundle Diameter 5/8" - Black color - Length 3 1/2".
D38999/26WC4SN
Straight Plug - Socket - DTS 04 C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray)...
AVK66
Louver Plate Kit, 7.88x7.50 inch, Gray ANSI 61, Mild Steel
MS17143-11
Ring Tongue Terminal.