FN2030B-10-06
Schaffner EMCPower Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2030B-10-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Solder
Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount Medical
Search Keywords:
FN2030B1006
IN STOCK:
214
Can Ship immediately
Manufacturer Stock:
36
can ship
12/2/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$30.29
$30.290
5
$25.68
$128.400
10
$23.51
$235.100
13
$23.16
$301.080
25
$20.68
$517.000
38
$20.37
$774.060
50
+
$19.73
$986.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CD09AA-FE
Nickel Plated Brass EMI / RFI Feed-Through PG 9
G6B-4-SB
Relay short bars - Relay accessory
769-103/021-000
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding fi...
NP-09-BE
Black Nylon Locking Nut PG 9
769-610/002-000
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - clamping c...