FN2060-10-06
Schaffner EMCPower Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 800 µH - 0.47 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2060-10-06
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 85 x 30.3 mm
The FN2060-10-06 is a 10A/250VAC multi-stage general purpose EMI Filter, energy efficiency and reliability designed for easy and fast chassis mounting, provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour.
Search Keywords:
FN20601006
IN STOCK:
495
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$21.72
$21.720
10
$14.83
$148.300
25
$14.60
$365.000
50
$14.39
$719.500
100
$14.17
$1,417.000
250
$13.96
$3,490.000
500
+
$13.75
$6,875.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
205205-2
CRIMP SNAP RCPT ASSY,SIZE 2
TDRPRO-5102
Electromechanical Relay 12/240VDC 12V to 240VAC 12A DPDT (48x48x109.2)mm DIN Rail Time Del...
22-01-1042
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount KK® Bag
180-015-273L000
Female High-Density D-Sub 15 Position Straight Crimp and Poke
2967060
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...