FN2060-20-06
Schaffner EMCPower Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2060-20-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 113.5 x 45.4 mm
The FN2060-20-06 is a multi-stage general purpose EMI Filter designed for easy and fast chassis mounting. It is suitable for noisy applications requiring good differential and common-mode attenuation. This Filter provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Search Keywords:
FN20602006
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
40
can ship
12/6/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$42.20
$42.200
5
$35.53
$177.650
20
$34.77
$695.400
40
$34.42
$1,376.800
60
$34.08
$2,044.800
100
$33.74
$3,374.000
260
+
$33.37
$8,676.200
Product Guides
CUSTOMERS
ALSO BOUGHT
0712217
Circuit Breaker Thermal 1 Pole 2A 250V Socket Mount TCP Series | Phoenix Contact 0712217
HBL2325
LKG FLG-INLT, 20A 250V, L6-20P, WH
2967060
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
W68-X2Q12-20
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 20A, 277VAC - White Lever Actuator...
FN2060-10-06
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 800 µH - 0.47 µ...