help desk software
DATA SHEET

FN2060-3-06

Schaffner EMC

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2060-3-06
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
46.6 x 71 x 29.3 mm
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords:
FN2060306
  Possible Replacement options available.  See Alternatives
IN STOCK: 118
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.64
$22.640
10
$18.67
$186.700
25
$18.17
$454.250
50
$17.48
$874.000
100
$15.69
$1,569.000
250
$15.53
$3,882.500
500 +
$15.38
$7,690.000
Tools/3D Models
Product Guides