FN2060-6-06
Schaffner EMCPower Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 970 µH - 0.22 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2060-6-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
N/A
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Dimension:
46.6 x 29.3 mm
The FN2060-6-06 is a 1-phase 6A multi-stage General Purpose EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed for noisy applications requiring good differential and common mode attenuation.
Search Keywords:
FN2060606
IN STOCK:
10
Can Ship immediately
On Order:
250
can ship 12/19/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$23.10
$23.100
10
$19.42
$194.200
25
$18.43
$460.750
50
$17.81
$890.500
100
$17.20
$1,720.000
250
$17.02
$4,255.000
500
+
$16.68
$8,340.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
1-66506-0
PIN CONTACT, 20 DF
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
1658613-4
09 POS HDF PLUG, MS, LEAD FREE