FN2070-10-06
Schaffner EMCPower Line Filter - Chassis - 10 A - 250 VAC - Standard - Quick Connect - 4.5 mH - 1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2070-10-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 156 x 45.4 mm
The FN2070-10-06 is a 1-phase 10A multi-stage performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed for high frequency attenuation.
Search Keywords:
FN20701006
IN STOCK:
613
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$43.35
$43.350
5
$40.51
$202.550
20
$39.31
$786.200
40
$38.67
$1,546.800
60
$37.95
$2,277.000
100
$37.57
$3,757.000
260
+
$36.82
$9,573.200