help desk software
DATA SHEET

FN2070-25-08

Schaffner EMC

Power Line Filter EMI 0Hz to 400Hz 25A 250VAC Threaded Stud Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2070-25-08
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
25 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 45.4 mm
The Schaffner EMC FN2070-25-08 is a high-quality power line filter designed to effectively reduce electromagnetic interference (EMI) in electrical systems. With an impressive frequency range of 0Hz to 400Hz, this filter ensures comprehensive filtering performance across a wide range of industrial applications.Featuring a 25A current rating and a 250VAC voltage rating, the FN2070-25-08 is capable of handling high-power electrical equipment while maintaining reliable EMI suppression. The threaded stud flange mount design offers easy and secure installation, ensuring a sturdy and durable connection.Ideal for use in various industrial settings including factories, hospitals, and broadcasting stations, the Schaffner EMC FN2070-25-08 power line filter is a trusted solution for minimizing electromagnetic interference and improving overall system performance.
Search Keywords:
FN20702508
IN STOCK: 46
Ships today, if you order in
Manufacturer Stock:
58   can ship 12/2/24
On Order:
150   can ship 1/31/25 
Factory Lead-Time
10 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.35
$64.350
5
$62.78
$313.900
10
$61.85
$618.500
20
$61.24
$1,224.800
50
$60.62
$3,031.000
100
$60.02
$6,002.000
250 +
$59.42
$14,855.000
Tools/3D Models
Product Guides