Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2070-3-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
85 x 54 x 40.3 mm
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords:
FN2070306
Possible Replacement options available. See Alternatives
IN STOCK:
38
Ships today, if you order in
On Order:
80
can ship 12/23/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$31.11
$31.110
5
$24.35
$121.750
20
$22.26
$445.200
40
$21.38
$855.200
100
$20.60
$2,060.000
260
$20.39
$5,301.400
500
+
$20.19
$10,095.000
Product Guides