FN2070-36-08
Schaffner EMCPower Line Filter - Chassis - 36 A - 250 VAC - Standard - Stud - 1.23 mH - 2.2 µF.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2070-36-08
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
36 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 45.4 mm
The FN2070-36-08 is a multi-stage performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Search Keywords:
FN20703608
IN STOCK:
64
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$81.44
$81.440
5
$79.19
$395.950
10
$76.52
$765.200
20
$73.87
$1,477.400
50
$73.13
$3,656.500
100
$71.65
$7,165.000
250
+
$70.93
$17,732.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2-320665-1
PG SPD 22-16 COMM 22-18 MIL 6
PXA911/03/P
Conn Circular PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
PXA911/07/P
Circular Connector - Buccaneer 900 Series - Cable Mount Plug - 7 Contacts - Screw Pin.
PXA921/03/S
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
PXA921/04/S
Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer®