help desk software

FN2080-3-06

Schaffner EMC

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2080-3-06
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 40.3 mm
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords:
FN2080306
IN STOCK: 202
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.53
$36.530
5
$30.22
$151.100
20
$28.55
$571.000
40
$27.28
$1,091.200
100
$26.21
$2,621.000
260
$25.15
$6,539.000
500 +
$24.77
$12,385.000
DOWNLOADS