FN2080-6-06
Schaffner EMCPower Line Filter - Chassis - 6 A - 250 VAC - Standard - Quick Connect - 7.8 mH - 1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2080-6-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 45.4 mm
The FN2080-6-06 is a 1-phase 6A multi-stage high performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed with good low frequency attenuation.
Search Keywords:
FN2080606
IN STOCK:
229
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$36.04
$36.040
5
$35.09
$175.450
20
$33.97
$679.400
40
$33.63
$1,345.200
60
$33.30
$1,998.000
100
$32.33
$3,233.000
260
+
$32.01
$8,322.600
CUSTOMERS
ALSO BOUGHT
2907566
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
G3NA225BUTUDC524
Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT 4-Pin
K30-4
EMI/RFI Filter - Single Phase - 30 A - 115/250 VAC -Threaded Stud
A41-80-24
Power Transformer 4000Vrms 80VA 12 Terminal Quick Connect/Solder Lug Flange Mount