FN2090-12-06
Schaffner EMCPower Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2090-12-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
12 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Solder
Dimension:
57.5mm x 113.5mm x 45.4mm
The SCHAFFNER EMC part FN2090-12-06 is a multi-stage power line filter designed to minimize electromagnetic interference (EMI) in electrical systems. It has a wide frequency range of 0Hz to 400Hz and can handle a maximum current of 12A at 250VAC. The filter features solder lug terminals for easy installation and a robust flange mount for secure attachment. This reliable and efficient filter is suitable for various applications where EMI reduction is required, such as industrial machinery, power supplies, and medical equipment.
Search Keywords:
FN20901206
IN STOCK:
45
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$49.96
$49.960
5
$43.77
$218.850
20
$37.24
$744.800
40
$34.10
$1,364.000
60
$33.76
$2,025.600
100
$33.42
$3,342.000
260
+
$33.09
$8,603.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
35109
TERMINAL,PIDG R 12-10 10
5227726-2
ISOLATED BNC SOLDER JACK ASSY
AK131-2
Cable Assembly Serial Extension 2m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Solder-Solder Bag
MS25036-105
Terminals Ring Connector Assembly
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium