FN2090-16-06
Schaffner EMCPower Line Filter - Chassis - 16 A - 250 VAC - EMI - RFI - Quick Connect - 4 mH - 1 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2090-16-06
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 113.5 x 45.4 mm
The FN2090-16-06 is a Multi-stage EMI Filter with excellent attenuation performance designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. This Filter also designed for noisy applications requiring excellent filter performance. The higher inductivity versus amperage offers increased attenuation performance with the same form factor compared to FN 2060 and FN 2080 filter series.
Search Keywords:
FN20901606
IN STOCK:
24
Ships today, if you order in
Manufacturer Stock:
20
can ship
12/6/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$50.19
$50.190
5
$46.05
$230.250
20
$44.01
$880.200
40
$43.30
$1,732.000
60
$42.49
$2,549.400
100
$42.06
$4,206.000
260
+
$41.21
$10,714.600
CUSTOMERS
ALSO BOUGHT
3267
Conn Banana F 1 POS ST Panel Mount 1 Port
25FC10
Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
821TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time ...
FN2090-12-06
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Flange Mount