FN2090-30-08
Schaffner EMCPower Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2090-30-08
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
57.5 x 113.5 x 45.4 mm
The SCHAFFNER EMC part FN2090-30-08 is a highly efficient Power Line Filter designed to suppress electromagnetic interference (EMI) across a wide frequency range of 0Hz to 400Hz. It is capable of handling current up to 30A and voltage up to 250VAC. This multi-stage filter comes with threaded stud flange mount for easy installation and secure connection. It is an ideal choice for applications requiring reliable EMI suppression and clean power supply.
Search Keywords:
FN20903008
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$116.44
$116.440
5
$81.64
$408.200
10
$74.30
$743.000
20
$72.13
$1,442.600
50
$69.78
$3,489.000
100
$68.93
$6,893.000
250
+
$68.24
$17,060.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
FN2090-10-06
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 8 mH - 0.47 µF.
1222550000
Connector Adapter - USB-A (USB TYPE-A) Receptacle To USB-B (USB TYPE-B) Receptacle - USB 2...
RSP-200-24
AC/DC Power Supply - 1 Output - 24V@8.4A - 201.6W
1460090000
Cable Gland for Klippon Protect Enclosure System Brass 22mm to 32mm Cable Diameter
1428860000
1428860000 - Weidmuller 1428860000 Heavy Duty Connectors HDC MHD 36 MC