FN2090-3-06
Schaffner EMCPower Line Filter - Chassis - 3 A - 250 VAC - EMI - RFI - Quick Connect - 14 mH - 0.33 µF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2090-3-06
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
54 x 85 x 30.3 mm
This FN2090-3-06 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2090-3-06 power line filter has a solder lug termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.
Search Keywords:
FN2090306
Possible Replacement options available. See Alternatives
IN STOCK:
201
Ships today, if you order in
On Order:
500
can ship 1/13/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$24.70
$24.700
20
$19.55
$391.000
40
$19.35
$774.000
60
$19.16
$1,149.600
100
$18.97
$1,897.000
260
$18.78
$4,882.800
500
+
$18.59
$9,295.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN6-1-61-20.0
Circuit Breaker Magnetic-Hydraulic Toggle 20A 250VAC 80VDC UL1077 1 Pole | Sensata - Airpa...
1-640507-0
Connector, Rectangular Housing - Receptacle - 0.165" (4.20mm) - 2 Pos
1-640518-0
Connector Housing - MR Series - Receptacle - 3 Ways - 4.19 mm - Miniature Rectangular Conn...
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...