Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2200B-100-35
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The SCHAFFNER EMC FN2200B-100-35 is a high-performance 3-phase EMI filter designed to provide efficient suppression of electromagnetic interference in industrial and commercial power systems. This filter features a compact design, easy installation, and robust construction, making it ideal for a wide range of applications where reliable EMI protection is crucial. With a rated current of 100A and a voltage rating of 500VAC, the FN2200B-100-35 offers superior performance and reliability in demanding environments. Trust SCHAFFNER EMC for top-quality EMI filters that ensure your equipment operates smoothly and interference-free.
Search Keywords:
FN2200B10035
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$333.27
$333.270
3
$329.94
$989.820
5
$326.64
$1,633.200
10
$318.64
$3,186.400
15
+
$312.95
$4,694.250
Product Changes
CUSTOMERS
ALSO BOUGHT
AQV252A
Solid State Relay 50mA 1.5V DC-IN 0.4A 48V AC/DC-OUT 6-Pin DIP SMD Tube
ARA220A4H
Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
17JE-15H-1A-CF
Straight hood - 15 contacts Size A ABS Resin/Ni Plating - RoHS
AQY2C1R3PX
Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 2.2VDC Input - 100mA 0 to 40V Loa...