FN2200B-150-40
Schaffner EMCDC EMC/EMI Filter For Photovoltaic Inverters 150 Amp No Ground Capacitors | Schaffner FN2200B-150-40 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2200B-150-40
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The SCHAFFNER EMC FN2200B-150-40 is a high-performance single-phase EMI/RFI filter designed to effectively suppress electrical noise and electromagnetic interference from power lines. Featuring a compact and robust design, this filter offers excellent attenuation in a broad frequency range, making it ideal for use in various applications including industrial machinery, automation equipment, medical devices, and telecommunications systems.With a nominal current rating of 150A and a maximum voltage rating of 40VAC, the FN2200B-150-40 filter provides reliable and consistent performance even in demanding environments. It is equipped with highly efficient filter elements and incorporates advanced overvoltage protection features to ensure the safety of connected equipment.Easy to install and maintain, the FN2200B-150-40 filter is built with high-quality materials to ensure long-lasting durability. It is compliant with international EMC standards and has undergone rigorous testing to guarantee superior performance and reliability.By using the SCHAFFNER EMC FN2200B-150-40, users can enjoy enhanced noise suppression, improved overall system performance, and increased equipment lifespan. Upgrade your power line filtration with this exceptional filter solution from SCHAFFNER EMC.
Search Keywords:
FN2200B15040
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$509.95
$509.950
3
$504.85
$1,514.550
5
$499.80
$2,499.000
10
+
$481.02
$4,810.200
Product Changes