FN2410-60-34
Schaffner EMCPower Line Filter 0Hz to 400Hz 60A 250VAC Terminal Block DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2410-60-34
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Mounting:
DIN Rail
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
60 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Terminal Block
Dimension:
218mm x 115mm x 100 mm
The SCHAFFNER EMC part FN2410-60-34 is a high-quality power line filter designed for a wide frequency range of 0Hz to 400Hz. With a high current rating of 60A and a voltage rating of 250VAC, this filter is ideal for applications requiring efficient noise suppression and EMC protection. Its convenient terminal block and DIN rail mounting make installation easy and hassle-free. Trust the reliability and performance of the SCHAFFNER EMC FN2410-60-34 for your critical electronic equipment.
Search Keywords:
FN24106034
IN STOCK:
0
On Order:
25
can ship 12/19/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$169.89
$169.890
3
$167.24
$501.720
5
$165.57
$827.850
10
$161.47
$1,614.700
25
+
$150.18
$3,754.500
Product Guides
Product Changes