FN2410H-16-44
Schaffner EMCPower Line Filter 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2410H-16-44
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
DIN Rail
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Terminal Block
Dimension:
152mm x 93mm x 62 mm
The Schaffner EMC FN2410H-16-44 is a high-quality power line filter designed to effectively reduce noise and interference across a wide frequency range of 0Hz to 400Hz. This model features a 16A current rating and can accommodate voltage levels up to 520VAC. Equipped with a convenient terminal block and designed for easy installation on standard DIN rails, this power line filter is an essential component for ensuring clean and reliable power supply in industrial and commercial applications.
Search Keywords:
FN2410H1644
IN STOCK:
14
Can Ship immediately
On Order:
43
can ship 2/10/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$102.15
$102.150
5
$100.65
$503.250
10
$78.86
$788.600
15
$78.07
$1,171.050
20
+
$75.99
$1,519.800
Product Guides
Product Changes