FN2412-25-33
Schaffner EMCPower Line Filter EMC/RFI 0Hz to 400Hz 25A 250VAC Terminal Block DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2412-25-33
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
DIN Rail
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
25 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
93 x 160 x 87 mm
The SCHAFFNER FN2412-25-33 is a power line filter designed to effectively suppress electromagnetic interference (EMI) and radio frequency interference (RFI) in electrical systems. It operates within a frequency range of 0Hz to 400Hz, making it suitable for a wide range of applications. With a maximum current rating of 25A and a voltage rating of 250VAC, this filter ensures reliable and efficient performance. The terminal block and DIN rail mounting make it easy to install and integrate into existing systems. Whether you need to mitigate noise disturbances or comply with EMC standards, the SCHAFFNER FN2412-25-33 provides a robust solution for power line filtering.
Search Keywords:
FN24122533
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$93.75
$93.750
5
$92.34
$461.700
10
$90.96
$909.600
20
$85.79
$1,715.800
50
$82.72
$4,136.000
100
$81.48
$8,148.000
250
+
$80.26
$20,065.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0931/05/S
Conn Circular SKT 5 POS Screw ST Panel Mount 5 Terminal 1 Port Buccaneer®
G7L-2A-TUB-J-CB-AC24
Electromechanical Relay 24VAC 303Ohm 25A DPST-NO(68.5x33.5x47)mm Bracket General Purpose R...
670A-RZ-04
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
CD21NA-BK
Black Nylon Standard Strain Relief Fittings 3/4" NPT
HS251
Heat Sink - 2.5°C/W Thermal Resistance - Single or Dual Phase - Panel Mount.