Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN2412-32-33
RoHS:
Yes
COO:
TH
Supplier Standard Pack
10
Mounting:
DIN Rail
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
32 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
160 x 93 x 87 mm
Power Line Filter 0Hz to 400Hz 32A 250VAC Terminal Block DIN Rail
Search Keywords:
FN24123233
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
20
can ship
12/6/24
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
1
$107.37
$107.370
5
$105.70
$528.500
10
$96.83
$968.300
20
$94.57
$1,891.400
50
$93.62
$4,681.000
80
$92.68
$7,414.400
250
+
$91.76
$22,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH2B-UTDC24V
Power Relay 24VDC 10A DPDT(43.2x21.5x42)mm Bracket
LS0851502F075C1A
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 0.74N Screw Moun...
2967060
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
979-015-030R121
D-Sub Backshell 15 / 26 HD Position 180° Entry
5540701
Heavycon® - Heavy Duty Power Connectors - Cable Gland - PG 16-50