FN258-16-29
Schaffner EMCPower Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258-16-29
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
55 x 296.8 x 142 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block Flange Mount
Search Keywords:
FN2581629
This product is discontinued, but still in stock
IN STOCK:
12
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$212.58
$212.580
3
$209.26
$627.780
5
$205.65
$1,028.250
10
$202.03
$2,020.300
20
+
$194.82
$3,896.400
Product Guides