FN258-30-07
Schaffner EMCPower Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block/Wire Lead Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258-30-07
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
60 x 345 x 150 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block/Wire Lead Flange Mount
Search Keywords:
FN2583007
This product is discontinued, but still in stock
IN STOCK:
9
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$364.88
$364.880
3
$359.41
$1,078.230
5
$265.41
$1,327.050
8
$196.98
$1,575.840
10
+
$193.04
$1,930.400
Product Guides