help desk software
DATA SHEET

FN258-30-33

Schaffner EMC

Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258-30-33
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
60 x 355 x 150 mm
Life Cycle:
Discontinued & Replaced
The SCHAFFNER EMC part FN258-30-33 is a high-quality power line filter designed for 3-phase systems operating in a frequency range of 0Hz to 60Hz. With a current rating of 30A and a voltage rating of 480VAC, this filter is ideal for applications requiring effective noise suppression and interference reduction. Featuring a user-friendly terminal block and convenient flange mount design, the FN258-30-33 offers easy installation and reliable performance in demanding industrial environments.
Search Keywords:
FN2583033
  This product is discontinued, but still in stock
IN STOCK: 19
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$247.74
$247.740
3
$239.86
$719.580
5
$235.55
$1,177.750
10
$232.41
$2,324.100
20 +
$228.00
$4,560.000
RECOMMENDED REPLACEMENT
FN3288-25-33-C26-R65
FN3288-25-33-C26-R65
VIEW PRODUCT
Tools/3D Models
Product Guides