help desk software
DATA SHEET

FN258-7-29

Schaffner EMC

Power Line Filter 3-Phase 0Hz to 60Hz 7A 480VAC Terminal Block Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258-7-29
RoHS:
Yes
HTS:
8532290040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
7 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
50 x 246.8 x 126 mm
Life Cycle:
Discontinued & Replaced
"SCHAFFNER EMC's FN258-7-29 is a high-quality power line filter designed for 3-phase applications with a frequency range from 0Hz to 60Hz. With a current rating of 7A and a maximum voltage of 480VAC, this filter is ideal for providing reliable EMI/RFI suppression in industrial and commercial electrical systems. The terminal block and flange mount design make installation easy and secure. Trust SCHAFFNER EMC for high-performance filtering solutions for your power systems."
Search Keywords:
FN258729
  This product is discontinued, but still in stock
IN STOCK: 20
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$173.92
$173.920
3
$171.21
$513.630
5
$169.50
$847.500
8
$167.80
$1,342.400
10 +
$165.31
$1,653.100
RECOMMENDED REPLACEMENT
FN3288-10-44-C34-R65
FN3288-10-44-C34-R65
VIEW PRODUCT
Tools/3D Models
Product Guides