FN258L-130-35
Schaffner EMCPower Line Filter 3-Phase 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258L-130-35
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
130 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
110 x 490 x 240 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 3-Phase 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount
Search Keywords:
FN258L13035
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$730.22
$730.220
3
$719.26
$2,157.780
5
$708.47
$3,542.350
10
+
$697.85
$6,978.500
Product Guides