FN258L-16-29
Schaffner EMCPower Line Filter 3-Phase 0Hz to 60Hz 16A 520VAC Terminal Block Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258L-16-29
RoHS:
Yes
COO:
TH
Supplier Standard Pack
10
Package Type:
Mounting:
Chassis Mount10611
Maximum Voltage Rating:
52010609VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Terminal Block10616
Dimension:
55mm x 296.8mm x 14210614mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 3-Phase 0Hz to 60Hz 16A 520VAC Terminal Block Chassis Mount
Search Keywords:
FN258L1629
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$212.39
$212.390
3
$207.98
$623.940
5
$205.90
$1,029.500
8
$203.84
$1,630.720
10
+
$201.80
$2,018.000
Product Guides