FN258L-180-07
Schaffner EMCPower Line Filter 3-Phase 0Hz to 60Hz 180A 480VAC Terminal Block/Wire Lead Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258L-180-07
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
180 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
110 x 502 x 240 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 3-Phase 0Hz to 60Hz 180A 480VAC Terminal Block/Wire Lead Flange Mount
Search Keywords:
FN258L18007
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$1,034.08
$1,034.080
3
$1,023.74
$3,071.220
5
$1,013.50
$5,067.500
10
+
$1,003.36
$10,033.600
Product Guides