FN258L-42-07
Schaffner EMCPower Line Filter 3-Phase 0Hz to 60Hz 42A 480VAC Terminal Block/Wire Lead Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258L-42-07
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
42 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
70 x 339.5 x 185 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 3-Phase 0Hz to 60Hz 42A 480VAC Terminal Block/Wire Lead Flange Mount
Search Keywords:
FN258L4207
This product is discontinued, but still in stock
IN STOCK:
14
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$344.53
$344.530
3
$339.36
$1,018.080
5
$334.27
$1,671.350
10
+
$327.50
$3,275.000
Product Guides