FN258P-130-35
Schaffner EMCPower Line Filter 3-Phase 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258P-130-35
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Mounting:
Flange Mount10611
Maximum Voltage Rating:
48010609VAC
Maximum Current Rating:
130 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Terminal Block10616
Dimension:
110mm x 490mm x 24010614mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 3-Phase 0Hz to 60Hz 130A 480VAC Terminal Block Flange Mount
Search Keywords:
FN258P13035
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$742.40
$742.400
3
$731.27
$2,193.810
5
$693.46
$3,467.300
10
+
$663.86
$6,638.600
Product Guides