FN258P-30-33
Schaffner EMCPower Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN258P-30-33
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
60 x 355 x 150 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount
Search Keywords:
FN258P3033
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$294.89
$294.890
3
$288.62
$865.860
5
$282.60
$1,413.000
8
$279.78
$2,238.240
10
+
$276.98
$2,769.800
Product Guides