FN284-10-06
Schaffner EMCPower Entry Module - Compact - IEC Inlet - 10A - 250VAC - Flange Mounting - Dual Fuse - Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN284-10-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Spade/Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 400 Hz
Operating Temperature:
-25 to 85 °C
The FN284-10-06 is a dual-fuse compact filtered Power Entry Module with solder contact termination. The power entry module combines an IEC inlet, a mains filter with dual-fuse holder and a 2-pole rocker switch in a small form factor. Line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping to pass EMI system approval in a short time. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
Search Keywords:
FN2841006
IN STOCK:
12
Can Ship immediately
On Order:
200
can ship 1/31/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$30.26
$30.260
10
$21.88
$218.800
40
$20.43
$817.200
80
$20.10
$1,608.000
120
$19.90
$2,388.000
280
$19.61
$5,490.800
520
+
$19.13
$9,947.600
Product Guides