FN284B-6-06
Schaffner EMCPower Entry Connector - FN 280 Series - Plug - 250 VAC - 6 A - Panel Mount - Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN284B-6-06
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Spade/Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50 to 400 Hz
Operating Temperature:
-25 to 85 °C
The FN284B-6-06 is a 6A Compact Filtered Power Entry Module with 6 output connections, 2 fuses and 2-pole rocker switch. This FN power entry module combines an IEC inlet, a mains filter with dual fuse holder and a 2-pole rocker switch in a small form factor. This product brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.
Search Keywords:
FN284B606
IN STOCK:
334
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$32.29
$32.290
5
$28.16
$140.800
40
$25.18
$1,007.200
80
$24.93
$1,994.400
120
$23.80
$2,856.000
280
$23.56
$6,596.800
520
+
$23.32
$12,126.400
Product Guides
CUSTOMERS
ALSO BOUGHT
36154
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
70-463-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
AS201901
Actuator For Proximity Sensor Magnetic NO 2-Pin
NHD-0420DZ-NSW-BBW
LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 98.0 x 60.0 mm
U024-010
Cable Assembly USB 3.1m USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG