FN3025HL-20-71
Schaffner EMCPower Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
FN3025HL-20-71
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Chassis Mount/DIN Rail
Maximum Voltage Rating:
520 VAC
Maximum Current Rating:
20 A
Operating Frequency:
0 to 60 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
150 x 50 x 78 mm
The SCHAFFNER EMC FN3025HL-20-71 is a versatile power line filter designed for effective electromagnetic compatibility (EMC) and radio frequency interference (RFI) suppression. With a wide frequency range of 0Hz to 60Hz, it is suitable for a variety of applications in both commercial and medical settings. This power line filter has a high current rating of 20A and can handle voltages up to 520VAC. It is conveniently designed for both chassis mounting and DIN rail installation, providing flexibility in installation options. The FN3025HL-20-71 is especially suitable for medical and healthcare equipment, ensuring clean power supply and reducing interference for reliable operation.
Search Keywords:
FN3025HL2071
IN STOCK:
41
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$102.96
$102.960
5
$101.36
$506.800
10
$99.13
$991.300
20
$96.36
$1,927.200
50
$95.40
$4,770.000
80
$94.44
$7,555.200
250
+
$93.50
$23,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EX-13EB
Photoelectric Sensor Thru-beam Dark ON NPN 0.5m
HS6B-02B03
Switch Safety Interlock N.C. DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
SUP-E10H-EP
Noise Filter - 10A - 250VAC - Stud Terminals - 40dB@0.8 to 30 MHz
G6B-2214P-US-DC5
Power Relay 5VDC 5A DPST-NO(20x11x11)mm THT
83030400
Conn Inlets M 3 POS ST Cable Mount 3 Terminal 1 Port